

HPP845E031R5 | |
|---|---|
DigiKey Part Number | 223-1591-2-ND - Tape & Reel (TR) 223-1591-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPP845E031R5 |
Description | SENSOR HUMID/TEMP 3V I2C 3% SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 5 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HPP845E031R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 1.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 5 | 2,64800 € | 13,24 € |
| 10 | 2,53100 € | 25,31 € |
| 25 | 2,39080 € | 59,77 € |
| 50 | 2,29560 € | 114,78 € |
| 100 | 2,20810 € | 220,81 € |
| 500 | 2,03238 € | 1.016,19 € |
| 1.000 | 1,98219 € | 1.982,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,82873 € | 9.143,65 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |











