
GA10K3D732 | |
|---|---|
DigiKey Part Number | 223-GA10K3D732-ND |
Manufacturer | |
Manufacturer Product Number | GA10K3D732 |
Description | PRO2- FSR20301061 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Length - Lead Wire | 2.80" (71.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,88000 € | 60,88 € |
| 5 | 56,43600 € | 282,18 € |
| 10 | 55,90300 € | 559,03 € |
| Unit Price without VAT: | 60,88000 € |
|---|---|
| Unit Price with VAT: | 72,44720 € |


