


GA100K6A1IA | |
|---|---|
DigiKey Part Number | 223-1534-ND |
Manufacturer | |
Manufacturer Product Number | GA100K6A1IA |
Description | THERM NTC 100KOHM 4261K BEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
EDA/CAD Models | GA100K6A1IA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4261K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 5 | 10,17800 € | 50,89 € |
| 10 | 9,78300 € | 97,83 € |
| 25 | 9,31440 € | 232,86 € |
| 50 | 8,99540 € | 449,77 € |
| 100 | 8,70400 € | 870,40 € |
| 500 | 8,12008 € | 4.060,04 € |
| 1.000 | 7,90343 € | 7.903,43 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,38750 € |



