
FX29K0-100A-0025-L | |
|---|---|
DigiKey Part Number | 223-FX29K0-100A-0025-L-ND |
Manufacturer | |
Manufacturer Product Number | FX29K0-100A-0025-L |
Description | SENSOR FORCE 12.50KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 12.50kgf (28lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 12.50kgf (28lbs) | |
Output | Digital | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 5.5V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,19000 € | 18,19 € |
| 5 | 16,56400 € | 82,82 € |
| 20 | 15,41500 € | 308,30 € |
| 40 | 14,91400 € | 596,56 € |
| 60 | 14,64117 € | 878,47 € |
| 100 | 14,31710 € | 1.431,71 € |
| 500 | 13,42476 € | 6.712,38 € |
| Unit Price without VAT: | 18,19000 € |
|---|---|
| Unit Price with VAT: | 21,64610 € |







