
FC2331-0000-1000-L | |
|---|---|
DigiKey Part Number | 223-FC2331-0000-1000-L-ND |
Manufacturer | |
Manufacturer Product Number | FC2331-0000-1000-L |
Description | SEN FORCE 453.59KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 453.59kgf (1000lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 453.59kgf (1000lbs) | |
Output | 0.5 V ~ 4.5 V | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 2V ~ 10V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | Round, 8mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,25000 € | 245,25 € |
| 8 | 226,13750 € | 1.809,10 € |
| 12 | 222,96500 € | 2.675,58 € |
| 28 | 216,84036 € | 6.071,53 € |
| Unit Price without VAT: | 245,25000 € |
|---|---|
| Unit Price with VAT: | 291,84750 € |




