
DPP401A000 | |
|---|---|
DigiKey Part Number | 223-1719-ND |
Manufacturer | |
Manufacturer Product Number | DPP401A000 |
Description | XPLAINED PRO KMA36 (R) |
Customer Reference | |
Detailed Description | KMA36 Rotary Encoder Sensor Xplained Pro Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Xplained Pro | |
Type | Sensor | |
Function | Rotary Encoder | |
Utilized IC / Part | KMA36 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,01000 € | 64,01 € |
| Unit Price without VAT: | 64,01000 € |
|---|---|
| Unit Price with VAT: | 76,17190 € |

