


DPP301G000 | |
|---|---|
DigiKey Part Number | 223-1783-ND |
Manufacturer | |
Manufacturer Product Number | DPP301G000 |
Description | GROVE HTU21D DEV BOARD |
Customer Reference | |
Detailed Description | HTU21D Humidity, Temperature Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Platform | Grove | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | HTU21D | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,12000 € | 19,12 € |
| Unit Price without VAT: | 19,12000 € |
|---|---|
| Unit Price with VAT: | 22,75280 € |












