
DPP301A000 | |
|---|---|
DigiKey Part Number | 223-1714-ND |
Manufacturer | |
Manufacturer Product Number | DPP301A000 |
Description | XPLAINED PRO HTU21 |
Customer Reference | |
Detailed Description | HTU21D Humidity, Temperature Sensor Xplained Pro Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Platform | Xplained Pro | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | HTU21D | |
Contents | Board(s) | |
Suggested Programming Environment | Atmel Studio | |
Interconnect System | Xplained Pro | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,81000 € | 13,81 € |
| Unit Price without VAT: | 13,81000 € |
|---|---|
| Unit Price with VAT: | 16,43390 € |


