
86BSD150PG-3AIC | |
---|---|
DigiKey Part Number | 223-86BSD150PG-3AIC-ND |
Manufacturer | |
Manufacturer Product Number | 86BSD150PG-3AIC |
Description | SENSOR 150PSIG 14BIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge 14 b |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 95,11000 € | 95,11 € |
5 | 88,33400 € | 441,67 € |
10 | 85,82200 € | 858,22 € |
25 | 82,82520 € | 2.070,63 € |
50 | 80,77980 € | 4.038,99 € |
100 | 78,90660 € | 7.890,66 € |
Unit Price without VAT: | 95,11000 € |
---|---|
Unit Price with VAT: | 113,18090 € |