
86-050G-R | |
|---|---|
DigiKey Part Number | 223-1482-5-ND |
Manufacturer | |
Manufacturer Product Number | 86-050G-R |
Description | SENSOR 50PSIG 0.1V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Vented Gauge 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Port Style No Port |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style Cable with Connector |
Applications Board Mount | Maximum Pressure 150PSI (1034.21kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 50PSI (344.74kPa) | Package / Case Cylinder |
Output Type Wheatstone Bridge | Base Product Number |
Output 0 mV ~ 100 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,89000 € | 71,89 € |
| 5 | 66,52400 € | 332,62 € |
| 16 | 63,26875 € | 1.012,30 € |
| 32 | 61,54406 € | 1.969,41 € |
| 64 | 59,96281 € | 3.837,62 € |
| 112 | 58,78259 € | 6.583,65 € |
| Unit Price without VAT: | 71,89000 € |
|---|---|
| Unit Price with VAT: | 85,54910 € |

