830M1-0050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
830M1-0050
830M1-0050
830M1 Embedded Triaxial Accelerometer

830M1-0200-TRAY-PACKAGED

DigiKey Part Number
223-830M1-0200-TRAY-PACKAGED-ND
Manufacturer
Manufacturer Product Number
830M1-0200-TRAY-PACKAGED
Description
TRIAXIAL, 200G, TRAY
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±200g 2Hz ~ 15kHz 12-LCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tray
Part Status
Active
Type
Analog
Axis
X, Y, Z
Acceleration Range
±200g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
6.3
Bandwidth
2Hz ~ 15kHz
Output Type
Analog Voltage
Voltage - Supply
3V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-LCC
Supplier Device Package
12-LCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1129,96000 €129,96 €
5121,10200 €605,51 €
10117,81500 €1.178,15 €
25113,89240 €2.847,31 €
50111,21440 €5.560,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,96000 €
Unit Price with VAT:154,65240 €