
82CV-300G-R | |
|---|---|
DigiKey Part Number | 2266-82CV-300G-R-ND |
Manufacturer | |
Manufacturer Product Number | 82CV-300G-R |
Description | SENSOR 300PSIG 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Vented Gauge 0 mV ~ 100 mV (10V) Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 10V ~ 14V |
Packaging Box | Port Style No Port |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 900PSI (6205.28kPa) |
Operating Pressure 300PSI (2068.43kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Wheatstone Bridge | Package / Case Cylinder |
Output 0 mV ~ 100 mV (10V) |

