
82CV-005G-R | |
|---|---|
DigiKey Part Number | 2266-82CV-005G-R-ND |
Manufacturer | |
Manufacturer Product Number | 82CV-005G-R |
Description | SENSOR 5PSIG 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge 0 mV ~ 100 mV (10V) Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.2% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 10V ~ 14V |
Packaging Bulk | Port Style No Port |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 15PSI (103.42kPa) |
Operating Pressure 5PSI (34.47kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Wheatstone Bridge | Package / Case Cylinder |
Output 0 mV ~ 100 mV (10V) |

