
82-015G-R | |
|---|---|
DigiKey Part Number | 223-1446-5-ND |
Manufacturer | |
Manufacturer Product Number | 82-015G-R |
Description | SENSOR 15PSIG 0.1V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge 0 mV ~ 100 mV |
Datasheet | Datasheet |
Category | Output 0 mV ~ 100 mV |
Manufacturer TE Connectivity Measurement Specialties | Accuracy ±0.2% |
Packaging Tube | Port Style No Port |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style Flex Cable |
Pressure Type Vented Gauge | Maximum Pressure 15PSI (103.42kPa) |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Wheatstone Bridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 58,66567 € | 3.519,94 € |
| Unit Price without VAT: | 58,66567 € |
|---|---|
| Unit Price with VAT: | 69,81215 € |

