

701006 | |
---|---|
DigiKey Part Number | 223-1279-ND |
Manufacturer | |
Manufacturer Product Number | 701006 |
Description | THERMISTOR NTC 10KOHM 3574K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±0.8% | |
B0/50 | 3574K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3694K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 3.00" (76.20mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,87000 € | 14,87 € |
5 | 13,50000 € | 67,50 € |
10 | 12,99700 € | 129,97 € |
30 | 12,28733 € | 368,62 € |
50 | 11,99080 € | 599,54 € |
100 | 11,61850 € | 1.161,85 € |
500 | 10,87222 € | 5.436,11 € |
Unit Price without VAT: | 14,87000 € |
---|---|
Unit Price with VAT: | 17,69530 € |