
6009-1003-030 | |
|---|---|
DigiKey Part Number | 223-1158-ND |
Manufacturer | |
Manufacturer Product Number | 6009-1003-030 |
Description | ROTARY POSITION 10K OHM SERVO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Round Shaft Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6009-1003-030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 340°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±0.5% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Solder Turret | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 314,71750 € | 6.294,35 € |
| Unit Price without VAT: | 314,71750 € |
|---|---|
| Unit Price with VAT: | 374,51383 € |











