
4525DO-SS3AS030AS | |
|---|---|
DigiKey Part Number | 223-4525DO-SS3AS030AS-ND |
Manufacturer | |
Manufacturer Product Number | 4525DO-SS3AS030AS |
Description | PRESS XDCR,DIGITAL,PSI RANGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.09PSI (7.5kPa) Absolute Male - 0.14" (3.56mm) Tube 14 b 8-SMD, J-Lead, Side Port |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 1.09PSI (7.5kPa) | |
Output Type | Digital | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.14" (3.56mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -10°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Side Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 46,07742 € | 11.058,58 € |
| Unit Price without VAT: | 46,07742 € |
|---|---|
| Unit Price with VAT: | 54,83213 € |

