
4525DO-SS3AI050CS | |
|---|---|
DigiKey Part Number | 223-4525DO-SS3AI050CS-ND |
Manufacturer | |
Manufacturer Product Number | 4525DO-SS3AI050CS |
Description | PRESS XDCR,DIGITAL,PSI RANGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 184.2PSI (1270kPa) Compound Male - 0.14" (3.56mm) Tube, Dual 14 b |
Category | Output 14 b |
Manufacturer TE Connectivity Measurement Specialties | Accuracy ±0.25% |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Port Size Male - 0.14" (3.56mm) Tube, Dual |
Applications Board Mount | Port Style Barbed |
Pressure Type Compound | Features Temperature Compensated |
Operating Pressure 184.2PSI (1270kPa) | Maximum Pressure 300PSI (2068.43kPa) |
Output Type Digital | Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 45,50454 € | 10.921,09 € |
| Unit Price without VAT: | 45,50454 € |
|---|---|
| Unit Price with VAT: | 54,15040 € |

