
3038-0050 | |
|---|---|
DigiKey Part Number | 223-1233-ND |
Manufacturer | |
Manufacturer Product Number | 3038-0050 |
Description | ACCEL 50G ANALOG HERMETIC LCC |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±50g 1kHz Hermetic LCC |
Datasheet | Datasheet |
EDA/CAD Models | 3038-0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | Z | |
Acceleration Range | ±50g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 1 | |
Bandwidth | 1kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 5V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LCC | |
Supplier Device Package | Hermetic LCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,78000 € | 154,78 € |
| 5 | 144,48800 € | 722,44 € |
| 10 | 140,67100 € | 1.406,71 € |
| 25 | 136,11520 € | 3.402,88 € |
| 50 | 133,00400 € | 6.650,20 € |
| Unit Price without VAT: | 154,78000 € |
|---|---|
| Unit Price with VAT: | 184,18820 € |

