New Product
20031068-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20031068-40
Wireless Pressure Sensor Battery Installation Guide

20031068-40

DigiKey Part Number
223-20031068-40-ND
Manufacturer
Manufacturer Product Number
20031068-40
Description
6911N-EX LORA 915MHZ US AB 200B
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2900.75PSI (20000kPa) Absolute Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
20031068-40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bag
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
2900.75PSI (20000kPa)
Output Type
LoRaWAN
Output
-
Accuracy
±0.25%
Voltage - Supply
-
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
8702.26PSI (60000kPa)
Operating Temperature
-30°C ~ 75°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1351,12000 €351,12 €
5330,47400 €1.652,37 €
10322,80400 €3.228,04 €
25313,64360 €7.841,09 €
Manufacturers Standard Package
Unit Price without VAT:351,12000 €
Unit Price with VAT:417,83280 €