New at DigiKey
20027957-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20027957-50
20027957-50

20029245-50

DigiKey Part Number
223-20029245-50-ND
Manufacturer
Manufacturer Product Number
20029245-50
Description
5911N-NX LORA 868MHZ M16 W/BATT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH LoRaWAN
Datasheet
 Datasheet
EDA/CAD Models
20029245-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
LoRaWAN
Output
-
Accuracy
-
Sensitivity
-
Voltage - Supply
3.6V
Mounting Type
-
Operating Temperature
-30°C ~ 75°C
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1310,09000 €310,09 €
5291,51000 €1.457,55 €
10284,60700 €2.846,07 €
30274,83400 €8.245,02 €
Manufacturers Standard Package
Unit Price without VAT:310,09000 €
Unit Price with VAT:369,00710 €