


20027957-50 | |
|---|---|
DigiKey Part Number | 223-20027957-50-ND |
Manufacturer | |
Manufacturer Product Number | 20027957-50 |
Description | 5911N-EX LORA 868MHZ M16 W/BATT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH LoRaWAN |
Datasheet | Datasheet |
EDA/CAD Models | 20027957-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | LoRaWAN | |
Output | - | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | 3.6V | |
Mounting Type | - | |
Operating Temperature | -30°C ~ 75°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,10000 € | 383,10 € |
| 5 | 360,87400 € | 1.804,37 € |
| 10 | 352,61500 € | 3.526,15 € |
| Unit Price without VAT: | 383,10000 € |
|---|---|
| Unit Price with VAT: | 455,88900 € |

