



20026938-80 | |
|---|---|
DigiKey Part Number | 223-20026938-80-ND |
Manufacturer | |
Manufacturer Product Number | 20026938-80 |
Description | 8531N-NX BLE 3-AXIS ACCEL W/BATT |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Sensor Bluetooth Output |
Datasheet | Datasheet |
EDA/CAD Models | 20026938-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer | |
Output Type | Bluetooth | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,58000 € | 484,58 € |
| 5 | 457,46000 € | 2.287,30 € |
| 10 | 447,38000 € | 4.473,80 € |
| Unit Price without VAT: | 484,58000 € |
|---|---|
| Unit Price with VAT: | 576,65020 € |


