


20023687-90 | |
|---|---|
DigiKey Part Number | 223-20023687-90-ND |
Manufacturer | |
Manufacturer Product Number | 20023687-90 |
Description | 8911N-NX-E, EU 868MHZ W/BATTERY |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Sensor Bluetooth Output |
Datasheet | Datasheet |
EDA/CAD Models | 20023687-90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer | |
Output Type | Bluetooth | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,34000 € | 404,34 € |
| 5 | 381,07200 € | 1.905,36 € |
| 10 | 372,42500 € | 3.724,25 € |
| Unit Price without VAT: | 404,34000 € |
|---|---|
| Unit Price with VAT: | 481,16460 € |

