20030522-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20023435-48

DigiKey Part Number
223-20023435-48-ND
Manufacturer
Manufacturer Product Number
20023435-48
Description
6911N-NX LORA 915MHZ US AB 20B N
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Pressure Sensor 300PSI (2068.43kPa) Absolute Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
300PSI (2068.43kPa)
Output Type
LoRaWAN
Output
-
Accuracy
±0.1%
Voltage - Supply
-
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
900PSI (6205.28kPa)
Operating Temperature
-30°C ~ 75°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1281,37000 €281,37 €
5264,25600 €1.321,28 €
10257,90200 €2.579,02 €
30248,90533 €7.467,16 €
Manufacturers Standard Package
Unit Price without VAT:281,37000 €
Unit Price with VAT:334,83030 €