20017786-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20017786-00
TE Connectivity’s Liquid Level Switches
Float Sensors/Liquid Level Sensors | Datasheet Preview

20017786-00

DigiKey Part Number
223-20017786-00-ND
Manufacturer
Manufacturer Product Number
20017786-00
Description
SENSOR LEVEL SWITCH SINGLE FLOAT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16 Thread
Datasheet
 Datasheet
EDA/CAD Models
20017786-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NO
Current
1 A
Switch Actuation Level
-
Mounting Type
Panel Mount, M16 Thread
Material - Housing & Prism
Polyphenylene Sulfide (PPS)
Operating Temperature
-30°C ~ 110°C
Voltage Rating
100V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,26000 €20,26 €
518,47600 €92,38 €
1017,81600 €178,16 €
2517,03120 €425,78 €
5016,49620 €824,81 €
10016,00700 €1.600,70 €
50015,02604 €7.513,02 €
Manufacturers Standard Package
Unit Price without VAT:20,26000 €
Unit Price with VAT:24,10940 €