


20011957-01 | |
|---|---|
DigiKey Part Number | 223-20011957-01-ND |
Manufacturer | |
Manufacturer Product Number | 20011957-01 |
Description | TSYS03 TEMP SENSOR XDFN6 1.5X1.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | 20011957-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 16 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1.5°C) | |
Test Condition | 0°C ~ 60°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 1,01600 € | 5,08 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,90040 € | 22,51 € |
| 50 | 0,85840 € | 42,92 € |
| 100 | 0,82020 € | 82,02 € |
| 500 | 0,74400 € | 372,00 € |
| 1.000 | 0,71592 € | 715,92 € |
| 5.000 | 0,65981 € | 3.299,05 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |




