Pressure Sensor 50PSI (344.74kPa) Vented Gauge Male - 7/16" (11.11mm) UNF 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000985

DigiKey Part Number
MSP6050P5-4-ND
Manufacturer
Manufacturer Product Number
2000985
Description
TRANSDUCER 4-20MA 50PSI
Customer Reference
Detailed Description
Pressure Sensor 50PSI (344.74kPa) Vented Gauge Male - 7/16" (11.11mm) UNF 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
10V ~ 30V
Series
Port Size
Male - 7/16" (11.11mm) UNF
Packaging
Bulk
Port Style
Threaded
Part Status
Obsolete
Features
Amplified Output, Temperature Compensated
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Vented Gauge
Maximum Pressure
100PSI (689.48kPa)
Operating Pressure
50PSI (344.74kPa)
Operating Temperature
-40°C ~ 100°C
Output Type
Analog Current
Package / Case
Cylinder
Output
4 mA ~ 20 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,28000 €121,28 €
5107,93000 €539,65 €
10102,65600 €1.026,56 €
Unit Price without VAT:121,28000 €
Unit Price with VAT:144,32320 €