Pressure Sensor 10000PSI (68947.57kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000933

DigiKey Part Number
MSP6103P5-1-ND
Manufacturer
Manufacturer Product Number
2000933
Description
TRANSDUCER 4-20MA 10000PSI
Customer Reference
Detailed Description
Pressure Sensor 10000PSI (68947.57kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
TE Connectivity Measurement Specialties
Port Size
Male - 1/4" (6.35mm) NPT
Series
Port Style
Threaded
Part Status
Obsolete
Features
Amplified Output, Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable 2'
Pressure Type
Vented Gauge
Maximum Pressure
20000PSI (137895.15kPa)
Operating Pressure
10000PSI (68947.57kPa)
Operating Temperature
-40°C ~ 100°C
Output Type
Analog Current
Package / Case
Cylinder
Output
4 mA ~ 20 mA
Base Product Number
Accuracy
±0.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.