Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000521

DigiKey Part Number
MSP4251P3-ND
Manufacturer
Manufacturer Product Number
2000521
Description
TRANSDUCER 250# PRES 1-5V
Customer Reference
Detailed Description
Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
250PSI (1723.69kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
±1.5%
Voltage - Supply
10V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.