
2000486 | |
|---|---|
DigiKey Part Number | MSP4101P4-ND |
Manufacturer | |
Manufacturer Product Number | 2000486 |
Description | TRANSDUCER 100# PRES 4-20MA |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 1/4" (6.35mm) NPT |
Series | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Vented Gauge | Maximum Pressure 200PSI (1378.95kPa) |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |
Accuracy ±1.5% |

