
154N-500A-R | |
|---|---|
DigiKey Part Number | 223-1396-5-ND |
Manufacturer | |
Manufacturer Product Number | 154N-500A-R |
Description | SENSOR 500PSIA 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Absolute 0 mV ~ 100 mV Module |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Port Style No Port |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style Connector |
Applications Board Mount | Maximum Pressure 1500PSI (10342.14kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 500PSI (3447.38kPa) | Package / Case Module |
Output Type Wheatstone Bridge | Base Product Number |
Output 0 mV ~ 100 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 126,96767 € | 7.618,06 € |
| Unit Price without VAT: | 126,96767 € |
|---|---|
| Unit Price with VAT: | 151,09153 € |

