New at DigiKey
Image for 154N-050V-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

154N-050V-R

DigiKey Part Number
223-154N-050V-R-ND
Manufacturer
Manufacturer Product Number
154N-050V-R
Description
PRESS SENSOR;NISO,154N-050V-R
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pressure Sensor 50PSI (344.74kPa) Vacuum 100 mV Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation, Medical Ventilation
Pressure Type
Vacuum
Operating Pressure
50PSI (344.74kPa)
Output Type
Analog Voltage
Output
100 mV
Accuracy
-
Voltage - Supply
-
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Cable
Maximum Pressure
150PPSI (1034.21kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60126,88050 €7.612,83 €
Unit Price without VAT:126,88050 €
Unit Price with VAT:150,98780 €