
154N-015G-R | |
|---|---|
DigiKey Part Number | 223-1382-5-ND |
Manufacturer | |
Manufacturer Product Number | 154N-015G-R |
Description | SENSOR 15PSIG 0.1V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge 0 mV ~ 100 mV Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,07000 € | 150,07 € |
| 5 | 139,93000 € | 699,65 € |
| 16 | 133,77625 € | 2.140,42 € |
| 32 | 130,51281 € | 4.176,41 € |
| 64 | 127,51906 € | 8.161,22 € |
| Unit Price without VAT: | 150,07000 € |
|---|---|
| Unit Price with VAT: | 178,58330 € |

