
154N-005G-R | |
|---|---|
DigiKey Part Number | 223-1378-5-ND |
Manufacturer | |
Manufacturer Product Number | 154N-005G-R |
Description | SENSOR 5PSIG 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge 0 mV ~ 100 mV Module |
Datasheet | Datasheet |
Category | Accuracy ±0.2% |
Manufacturer TE Connectivity Measurement Specialties | Port Style No Port |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style Connector |
Applications Board Mount | Maximum Pressure 15PSI (103.42kPa) |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 70°C |
Operating Pressure 5PSI (34.47kPa) | Package / Case Module |
Output Type Wheatstone Bridge | Base Product Number |
Output 0 mV ~ 100 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 134,91433 € | 8.094,86 € |
| Unit Price without VAT: | 134,91433 € |
|---|---|
| Unit Price with VAT: | 160,54805 € |

