
154N-001G-R | |
|---|---|
DigiKey Part Number | 223-1376-5-ND |
Manufacturer | |
Manufacturer Product Number | 154N-001G-R |
Description | SENSOR 1PSIG 0.1V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge 0 mV ~ 100 mV Module |
Datasheet | Datasheet |
Category | Accuracy ±0.3% |
Manufacturer TE Connectivity Measurement Specialties | Port Style No Port |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style Connector |
Applications Board Mount | Maximum Pressure 10PSI (68.95kPa) |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 70°C |
Operating Pressure 1PSI (6.89kPa) | Package / Case Module |
Output Type Wheatstone Bridge | Base Product Number |
Output 0 mV ~ 100 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 153,27767 € | 9.196,66 € |
| Unit Price without VAT: | 153,27767 € |
|---|---|
| Unit Price with VAT: | 182,40043 € |

