Pressure Sensor 15PSI (103.42kPa) Absolute 0 mV ~ 100 mV Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

154CV-015G-R

DigiKey Part Number
2266-154CV-015G-R-ND
Manufacturer
Manufacturer Product Number
154CV-015G-R
Description
SENSOR 15PSIA 0.1V
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute 0 mV ~ 100 mV Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
10V ~ 14V
Packaging
Box
Port Style
No Port
Part Status
Active
Features
Temperature Compensated
Applications
Board Mount
Termination Style
Wire Leads
Pressure Type
Absolute
Maximum Pressure
45PSI (310.26kPa)
Operating Pressure
15PSI (103.42kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Wheatstone Bridge
Package / Case
Module
Output
0 mV ~ 100 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.