
154CV-015G-R | |
|---|---|
DigiKey Part Number | 2266-154CV-015G-R-ND |
Manufacturer | |
Manufacturer Product Number | 154CV-015G-R |
Description | SENSOR 15PSIA 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute 0 mV ~ 100 mV Module |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 10V ~ 14V |
Packaging Box | Port Style No Port |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style Wire Leads |
Pressure Type Absolute | Maximum Pressure 45PSI (310.26kPa) |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Wheatstone Bridge | Package / Case Module |
Output 0 mV ~ 100 mV | Base Product Number |

