1210A-015D-3S is Obsolete and no longer manufactured.
cms-subs-available:

Similar


TE Connectivity Measurement Specialties
cms-in-stock: 0
Unit Price: 0,00000 €
Datasheet
1210 SERIES
cms-photo-disclaimer
1210 SERIES
Cypress PSoC Analog Coprocessor Pioneer Kit with TE's 1210 Series | Digi-Key Daily

1210A-015D-3S

cms-digikey-product-number
223-1332-ND
cms-manufacturer
cms-manufacturer-product-number
1210A-015D-3S
cms-description
SENSOR 15PSID 0.13" 0.1V
cms-customer-reference
cms-detailed-description
Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.13" (3.18mm) Tube, Dual 0 mV ~ 100 mV 8-DIP Module
Datasheet
 Datasheet
cms-eda-cad-models
1210A-015D-3S Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV
Accuracy
-
Voltage - Supply
-
Port Size
Male - 0.13" (3.18mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
45PSI (310.26kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP Module
Supplier Device Package
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
Marketplace Stock: 29 View Now
This product is no longer manufactured. cms-view-ph0

Other Suppliers on DigiKey

29cms-in-stock
Ships from WEC