1210A-005D-3L is Obsolete and no longer manufactured.
cms-subs-available:

Similar


TE Connectivity Measurement Specialties
cms-in-stock: 0
Unit Price: 42,26146 €
Datasheet
1210A-0xxD-3L
cms-photo-disclaimer
1210A-0xxD-3L
Cypress PSoC Analog Coprocessor Pioneer Kit with TE's 1210 Series | Digi-Key Daily

1210A-005D-3L

cms-digikey-product-number
223-1326-ND
cms-manufacturer
cms-manufacturer-product-number
1210A-005D-3L
cms-description
SENSOR 5PSID 0.13" 0.1V
cms-customer-reference
cms-detailed-description
Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.13" (3.23mm) Tube, Dual 0 mV ~ 100 mV 8-DIP Module
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
5PSI (34.47kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV
Accuracy
-
Voltage - Supply
-
Port Size
Male - 0.13" (3.23mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
20PSI (137.9kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP Module
Supplier Device Package
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
Marketplace Stock: 674 View Now
This product is no longer manufactured. cms-view-ph0

Other Suppliers on DigiKey

674cms-in-stock
Ships from WEC