
10142048-30 | |
|---|---|
DigiKey Part Number | 223-10142048-30TR-ND - Tape & Reel (TR) 223-10142048-30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10142048-30 |
Description | IC RH/T HTU31V 1.C 31V R400 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 5 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±2% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 5 | 3,59200 € | 17,96 € |
| 10 | 3,43800 € | 34,38 € |
| 25 | 3,25400 € | 81,35 € |
| 50 | 3,12920 € | 156,46 € |
| 100 | 3,01470 € | 301,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,80710 € | 1.122,84 € |
| 800 | 2,71754 € | 2.174,03 € |
| 1.200 | 2,66875 € | 3.202,50 € |
| 2.000 | 2,61080 € | 5.221,60 € |
| 2.800 | 2,57468 € | 7.209,10 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |




