RF Transmitter FM, FSK 902MHz ~ 928MHz -3dBm ~ 3dBm 56kbps PCB, Surface Mount Antenna 24-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXM-900-HP3-SPS

DigiKey Part Number
TXM-900-HP3-SPS-ND
Manufacturer
Manufacturer Product Number
TXM-900-HP3-SPS
Description
RF TX IC FM 902-928MHZ 24SMD MOD
Customer Reference
Detailed Description
RF Transmitter FM, FSK 902MHz ~ 928MHz -3dBm ~ 3dBm 56kbps PCB, Surface Mount Antenna 24-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
-3dBm ~ 3dBm
Manufacturer
TE Connectivity Linx
Current - Transmitting
14mA
Series
Data Interface
PCB, Surface Mount
Packaging
Tube
Antenna Connector
PCB, Surface Mount
Part Status
Obsolete
Features
Multiple Channels, Analog and Digital Data
DigiKey Programmable
Not Verified
Voltage - Supply
2.8V ~ 13V
Frequency
902MHz ~ 928MHz
Operating Temperature
-30°C ~ 85°C
Applications
ISM, Remote Monitoring, Telemetry, Voice / Audio
Mounting Type
Surface Mount
Modulation or Protocol
FM, FSK
Package / Case
24-SMD Module
Data Rate (Max)
56kbps
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.