
TXM-433-RM | |
|---|---|
DigiKey Part Number | TXM-433-RM-ND |
Manufacturer | |
Manufacturer Product Number | TXM-433-RM |
Description | RF XMITTER ASK/OOK 433MHZ 6SIP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 433MHz -4dBm ~ 4dBm 10kbps Through Hole Antenna 6-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 433MHz | |
Applications | ISM, Remote Monitoring, Telemetry | |
Modulation or Protocol | ASK, OOK | |
Data Rate (Max) | 10kbps | |
Power - Output | -4dBm ~ 4dBm | |
Current - Transmitting | 6mA | |
Data Interface | PCB, Through Hole | |
Antenna Connector | Through Hole | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 5.9V ~ 9V | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Supplier Device Package | Module |

