Similar

TRM-868-DP1203 | |
|---|---|
DigiKey Part Number | TRM-868-DP1203-ND |
Manufacturer | |
Manufacturer Product Number | TRM-868-DP1203 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | 868MHz | |
Data Rate | 152.3kbps | |
Power - Output | 11dBm | |
Sensitivity | -111dBm | |
Serial Interfaces | SPI | |
Antenna Type | Castellation | |
Utilized IC / Part | XE1203F | |
Memory Size | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 14mA | |
Current - Transmitting | 33mA ~ 62mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 21-SMD Module |


