
TR-916-SC-S | |
|---|---|
DigiKey Part Number | TR-916-SC-S-ND |
Manufacturer | |
Manufacturer Product Number | TR-916-SC-S |
Description | RF TXRX MOD ISM<1GHZSMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 916MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | 916MHz | |
Data Rate | 33.6kbps | |
Power - Output | 0dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 13V | |
Current - Receiving | 13mA | |
Current - Transmitting | 29mA (Max) | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | Module |

