
RXM-GPS-F4-T | |
|---|---|
DigiKey Part Number | RXM-GPS-F4-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RXM-GPS-F4-T |
Description | RF RCVR GPS 1575.42MHZ MODULE |
Customer Reference | |
Detailed Description | F4 RF Receiver GPS 1575.42MHz -159.5dBm PCB, Surface Mount Module |
Datasheet | Datasheet |
Category | Current - Receiving 27.5mA |
Manufacturer TE Connectivity Linx | Data Interface UART |
Series | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C |
Frequency 1575.42MHz | Mounting Type Surface Mount |
Sensitivity -159.5dBm | Package / Case 20-SMD Module |
Modulation or Protocol GPS | Supplier Device Package Module |
Applications Fleet Management, Location, Navigation, Tracking | Base Product Number |

