
RXM-GNSS-TM-B | |
|---|---|
DigiKey Part Number | RXM-GNSS-TM-B-ND |
Manufacturer | |
Manufacturer Product Number | RXM-GNSS-TM-B |
Description | RF RX GNSS 1.575/1.602GHZ MODULE |
Customer Reference | |
Detailed Description | TM RF Receiver GNSS, GPS 1.575GHz, 1.602GHz -164dBm PCB, Surface Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Frequency | 1.575GHz, 1.602GHz | |
Sensitivity | -164dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GNSS, GPS | |
Applications | Fleet Management, Location, Navigation, Tracking | |
Current - Receiving | 20mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | Module |



