
RXM-900-HP3-PPS | |
|---|---|
DigiKey Part Number | RXM-900-HP3-PPS_-ND |
Manufacturer | |
Manufacturer Product Number | RXM-900-HP3-PPS |
Description | RF RCVR FM/FSK 902-928MHZ 18SIP |
Customer Reference | |
Detailed Description | HP3 RF Receiver FM, FSK 902MHz ~ 928MHz -100dBm 56kbps Through Hole 18-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 902MHz ~ 928MHz | |
Sensitivity | -100dBm | |
Data Rate (Max) | 56kbps | |
Modulation or Protocol | FM, FSK | |
Applications | Home / Industrial Automation, Remote Access, Security Alarms | |
Current - Receiving | 18mA | |
Data Interface | PCB, Through Hole | |
Memory Size | - | |
Antenna Connector | Through Hole | |
Features | Multiple Channels, Analog and Digital Data | |
Voltage - Supply | 2.8V ~ 13V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 18-SIP | |
Supplier Device Package | 18-SIP |

