
RXM-418-RM | |
|---|---|
DigiKey Part Number | RXM-418-RM-ND |
Manufacturer | |
Manufacturer Product Number | RXM-418-RM |
Description | RF RECEIVER ASK/OOK 418MHZ 7SIP |
Customer Reference | |
Detailed Description | RM RF Receiver ASK, OOK 418MHz -100dBm 10kbps Through Hole 7-SIP |
Datasheet | Datasheet |
Category | Current - Receiving 14mA |
Manufacturer TE Connectivity Linx | Data Interface PCB, Through Hole |
Series | Antenna Connector Through Hole |
Part Status Obsolete | Voltage - Supply 3.9V ~ 9V |
Frequency 418MHz | Operating Temperature -10°C ~ 50°C |
Sensitivity -100dBm | Mounting Type Through Hole |
Data Rate (Max) 10kbps | Package / Case 7-SIP Module |
Modulation or Protocol ASK, OOK | Supplier Device Package 7-SIP |
Applications ISM, Garage Door Openers, RKE |

