RXD-433-KH2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Linx
In Stock: 64
Unit Price: 17,09000 €
Datasheet
KH2 RF Receiver ASK, OOK 433.92MHz -112dBm 10kbps PCB, Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXD-433-KH2

DigiKey Part Number
RXD-433-KH2-ND
Manufacturer
Manufacturer Product Number
RXD-433-KH2
Description
RF RECEIVER ASK/OOK 433.92MHZ
Customer Reference
Detailed Description
KH2 RF Receiver ASK, OOK 433.92MHz -112dBm 10kbps PCB, Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tube
Part Status
Obsolete
Frequency
433.92MHz
Sensitivity
-112dBm
Data Rate (Max)
10kbps
Modulation or Protocol
ASK, OOK
Applications
Garage Openers, RKE, Security Alarms
Current - Receiving
5.2mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
Built-in Remote Control Decoder
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes